Part Details for ERM8-010-05.0-S-DV-K-TR by Samtec Inc
Overview of ERM8-010-05.0-S-DV-K-TR by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-010-05.0-S-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5395
|
Newark | Mezzanine Conn, Hdr, 20Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Series Rohs Compliant: Yes |Samtec ERM8-010-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.5000 / $8.7400 | Buy Now |
DISTI #
97AC9157
|
Newark | Conn, Stacking, Hdr, 20P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-010-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7300 / $8.4600 | Buy Now |
DISTI #
91P7394
|
Newark | Conn, Stacking, Hdr, 20P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-010-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5500 / $5.0300 | Buy Now |
DISTI #
SAM8610CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
448 In Stock |
|
$4.1495 / $7.2700 | Buy Now |
DISTI #
ERM8-010-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-010-05.0-S-DV) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 325250 Factory Stock |
|
$2.5084 / $3.9935 | Buy Now |
DISTI #
200-ERM8010050SDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 2157 |
|
$2.6700 / $5.0000 | Buy Now |
DISTI #
V36:1790_07468410
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 325 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2331 | Americas - 325 |
|
$4.7200 | Buy Now |
DISTI #
E02:0323_01326650
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2125 | Europe - 24 |
|
$5.0655 / $6.0313 | Buy Now |
DISTI #
V72:2272_07468410
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1942 Container: Cut Strips | Americas - 4 |
|
$4.7200 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 20 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows. RoHS: Compliant |
261 In Stock 250 Factory Stock |
|
$2.3300 / $5.6200 | Buy Now |
Part Details for ERM8-010-05.0-S-DV-K-TR
ERM8-010-05.0-S-DV-K-TR CAD Models
ERM8-010-05.0-S-DV-K-TR Part Data Attributes
|
ERM8-010-05.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-010-05.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for ERM8-010-05.0-S-DV-K-TR
This table gives cross-reference parts and alternative options found for ERM8-010-05.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-010-05.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-010-08.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-08.0-S-DV-K-TR |
ERM8-010-05.0-S-DV-EGP-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-05.0-S-DV-EGP-TR |
ERM8-010-08.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-08.0-L-DV-K-TR |
ERM8-010-09.0-L-DV-L-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-09.0-L-DV-L-TR |
ERM8-010-09.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-09.0-L-DV-K-TR |
ERM8-010-05.0-S-DV-EGPS-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-05.0-S-DV-EGPS-TR |
ERM8-010-02.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-02.0-L-DV-K-TR |
ERM8-010-05.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-010-05.0-S-DV-K-TR vs ERM8-010-05.0-L-DV-K-TR |