-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8539
|
Newark | Erm8-013-02.0-L-Dv-Tr - Tape & Reel |Samtec ERM8-013-02.0-L-DV-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0700 / $3.3900 | Buy Now |
DISTI #
SAM13698CT-ND
|
DigiKey | CONN HDR 26POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$2.8125 / $4.1300 | Buy Now |
DISTI #
ERM8-013-02.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-013-02.0-L-DV) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
RFQ | |
DISTI #
200-ERM801302.0LDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 497 |
|
$2.4900 / $4.1300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
249 In Stock |
|
$3.0900 / $7.1300 | Buy Now |
DISTI #
65155728
|
Verical | Conn Micro High Speed Terminal Strip HDR 26 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2246 | Americas - 241 |
|
$4.5370 / $9.2690 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Term Min Qty: 1 | 82 |
|
$2.8500 / $4.1300 | Buy Now |
DISTI #
000000000003036233
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 124 |
|
$2.4900 / $4.1300 | Buy Now |
DISTI #
ERM8-013-02.0-L-DV-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-013-02.0-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ERM8-013-02.0-L-DV-TR
|
Avnet Asia | Conn Micro High Speed Terminal Strip HDR 26 POS 0.8mm Solder ST SMD T/R (Alt: ERM8-013-02.0-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-013-02.0-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-013-02.0-L-DV-TR
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 0.646 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for ERM8-013-02.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-013-02.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSH-15SA-RR2-TR | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | ERM8-013-02.0-L-DV-TR vs NSH-15SA-RR2-TR |
ERM8-013-05.0-L-DV-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-013-02.0-L-DV-TR vs ERM8-013-05.0-L-DV-TR |
2315-5151TN | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | ERM8-013-02.0-L-DV-TR vs 2315-5151TN |
NSH-15SB-RR2-TR | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 3M Interconnect | ERM8-013-02.0-L-DV-TR vs NSH-15SB-RR2-TR |
NSH-15SB-RR2-TR | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | ERM8-013-02.0-L-DV-TR vs NSH-15SB-RR2-TR |
ERM8-013-08.0-L-DV-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | ERM8-013-02.0-L-DV-TR vs ERM8-013-08.0-L-DV-TR |
2315-5251TN | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | ERM8-013-02.0-L-DV-TR vs 2315-5251TN |
NSH-15SA-RR2-TR | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 3M Interconnect | ERM8-013-02.0-L-DV-TR vs NSH-15SA-RR2-TR |
NSH-15SB-RR1-TR | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | ERM8-013-02.0-L-DV-TR vs NSH-15SB-RR1-TR |