Part Details for ERM8-049-01-S-D-EM2-DS-L-TR by Samtec Inc
Overview of ERM8-049-01-S-D-EM2-DS-L-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-049-01-S-D-EM2-DS-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8735
|
Newark | Erm8-049-01-S-D-Em2-Ds-L-Tr - Tape & Reel |Samtec ERM8-049-01-S-D-EM2-DS-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7800 / $7.3500 | Buy Now |
DISTI #
ERM8-049-01-S-D-EM2-DS-L-TR-ND
|
DigiKey | CONN DIFF ARRAY PLUG 98P EDGE MT Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0142 | Buy Now |
DISTI #
ERM8-049-01-S-D-EM
|
Avnet Americas | Conn Differential Pair HDR 98 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-049-01-S-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$7.0000 / $10.0900 | Buy Now |
DISTI #
200-804901SDEM2DSLTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$5.5000 / $7.0000 | Order Now |
DISTI #
5cd8e243cd7c1c4c38312ce3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.5000 / $10.0900 | Buy Now |
Part Details for ERM8-049-01-S-D-EM2-DS-L-TR
ERM8-049-01-S-D-EM2-DS-L-TR CAD Models
ERM8-049-01-S-D-EM2-DS-L-TR Part Data Attributes
|
ERM8-049-01-S-D-EM2-DS-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-01-S-D-EM2-DS-L-TR
Samtec Inc
Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.898 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |