There are no models available for this part yet.
Overview of ERT1EAFC_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ERT1EAFC_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-ERT1EAFCR100001
|
Mouser Electronics | Rectifiers 300V,Super Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0700 | Order Now | |
NAC | 300V,Super Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for ERT1EAFC_R1_00001 by PanJit Semiconductor
Part Data Attributes for ERT1EAFC_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SMAF-C, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for ERT1EAFC_R1_00001
This table gives cross-reference parts and alternative options found for ERT1EAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERT1EAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1EG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ERT1EAFC_R1_00001 vs ES1EG-SMA-R |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1EAFC_R1_00001 vs HS1FLRFG |
ES1FLHRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1EAFC_R1_00001 vs ES1FLHRVG |
HS1FLRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1EAFC_R1_00001 vs HS1FLRVG |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1EAFC_R1_00001 vs ES1FLHRUG |
E1FFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERT1EAFC_R1_00001 vs E1FFSF1 |
EFM105L-T | Rectifier Diode, | Rectron Semiconductor | ERT1EAFC_R1_00001 vs EFM105L-T |
HFM104L-T | Rectifier Diode, | Rectron Semiconductor | ERT1EAFC_R1_00001 vs HFM104L-T |
ES1EF_R2_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ERT1EAFC_R1_00001 vs ES1EF_R2_00001 |
EFM105B-T | Rectifier Diode, | Rectron Semiconductor | ERT1EAFC_R1_00001 vs EFM105B-T |