Part Details for ERWY401LGC123MGT0N by Chemi-Con
Overview of ERWY401LGC123MGT0N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERWY401LGC123MGT0N
ERWY401LGC123MGT0N CAD Models
ERWY401LGC123MGT0N Part Data Attributes
|
ERWY401LGC123MGT0N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERWY401LGC123MGT0N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 96 mA | |
Manufacturer Series | RWY | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 49200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | BINDING POST |
Alternate Parts for ERWY401LGC123MGT0N
This table gives cross-reference parts and alternative options found for ERWY401LGC123MGT0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWY401LGC123MGT0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEGTA2G123HN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | ERWY401LGC123MGT0N vs EEGTA2G123HN |
B43310A9129M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, | TDK Corporation | ERWY401LGC123MGT0N vs B43310A9129M000 |
400LSU12000MNB90X191 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ERWY401LGC123MGT0N vs 400LSU12000MNB90X191 |
RWF400LG12000MF17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | ERWY401LGC123MGT0N vs RWF400LG12000MF17 |
EEGTA2G123JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | ERWY401LGC123MGT0N vs EEGTA2G123JF |
EEGTA2G123HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | ERWY401LGC123MGT0N vs EEGTA2G123HF |
RWF400LGSN12000MBF17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | ERWY401LGC123MGT0N vs RWF400LGSN12000MBF17 |
HCGF5A2G123Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ERWY401LGC123MGT0N vs HCGF5A2G123Y |
B43455A0129M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | ERWY401LGC123MGT0N vs B43455A0129M003 |
RWF400LGSN12000MCF17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | ERWY401LGC123MGT0N vs RWF400LGSN12000MCF17 |