Part Details for ERZU17JP541 by Panasonic Electronic Components
Overview of ERZU17JP541 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ERZU17JP541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-U17JP541
|
Avnet Americas | Varistor Zinc Oxide 373VDC/264VAC 14800pF 210A 540V Flange Mount Bulk - Bulk (Alt: ERZ-U17JP541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,125.8456 / $1,274.7563 | Buy Now |
DISTI #
ERZ-U17JP541
|
Avnet Americas | Varistor Zinc Oxide 373VDC/264VAC 14800pF 210A 540V Flange Mount Bulk - Bulk (Alt: ERZ-U17JP541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,125.8456 / $1,274.7563 | Buy Now |
DISTI #
ERZ-U17JP541
|
Avnet Americas | Varistor Zinc Oxide 373VDC/264VAC 14800pF 210A 540V Flange Mount Bulk - Bulk (Alt: ERZ-U17JP541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,125.8456 / $1,274.7563 | Buy Now |
Part Details for ERZU17JP541
ERZU17JP541 CAD Models
ERZU17JP541 Part Data Attributes
|
ERZU17JP541
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZU17JP541
Panasonic Electronic Components
Varistor, 373V, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 264 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 122 mm | |
Package Length | 209 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 104 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Working Voltage | 373 V |