Part Details for ERZU21JP112B by Panasonic Electronic Components
Overview of ERZU21JP112B by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ERZU21JP112B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-U21JP112B
|
Avnet Americas | Varistor Zinc Oxide 528VAC 1100pF 40A 1100V Flange Mount Bulk - Bulk (Alt: ERZ-U21JP112B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$863.8523 / $978.1102 | Buy Now |
DISTI #
ERZ-U21JP112B
|
Avnet Americas | Varistor Zinc Oxide 528VAC 1100pF 40A 1100V Flange Mount Bulk - Bulk (Alt: ERZ-U21JP112B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$863.8523 / $978.1102 | Buy Now |
DISTI #
ERZ-U21JP112B
|
Avnet Americas | Varistor Zinc Oxide 528VAC 1100pF 40A 1100V Flange Mount Bulk - Bulk (Alt: ERZ-U21JP112B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$863.8523 / $978.1102 | Buy Now |
Part Details for ERZU21JP112B
ERZU21JP112B CAD Models
ERZU21JP112B Part Data Attributes
|
ERZU21JP112B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZU21JP112B
Panasonic Electronic Components
Varistor, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 528 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 141 mm | |
Package Length | 188 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 104 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |