Part Details for ERZV05D221 by Panasonic Electronic Components
Overview of ERZV05D221 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV05D221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V05D221
|
Avnet Americas | Var 140VAC/180VDC 800A 220V Radial Bulk - Bulk (Alt: ERZ-V05D221) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
DISTI #
70348383
|
RS | Metal Oxide Varistor 110pF 5A, Clamping 380V, Varistor 220V | Panasonic Electronic Components ERZV05D221 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 | RFQ |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 180 V, 9 J, THROUGH HOLE MOUNT | 31 |
|
$0.1445 / $0.1734 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 180 V, 9 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V05D221) | 31 |
|
$0.1445 / $0.1734 | Buy Now |
DISTI #
ERZV05D221
|
TME | Varistor: ceramics, THT, 140VAC, 180VDC, 220V, 800A Min Qty: 5 | 925 |
|
$0.0780 / $0.1710 | Buy Now |
DISTI #
ERZV05D221
|
Avnet Abacus | (Alt: ERZV05D221) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV05D221
ERZV05D221 CAD Models
ERZV05D221 Part Data Attributes
|
ERZV05D221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV05D221
Panasonic Electronic Components
Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for ERZV05D221
This table gives cross-reference parts and alternative options found for ERZV05D221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV05D221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV05H221K-S | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV05D221 vs ROV05H221K-S |
VE07P00141KD8 | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | ERZV05D221 vs VE07P00141KD8 |
VE07P00141JDA | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV05D221 vs VE07P00141JDA |
VE07P00141JD6 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV05D221 vs VE07P00141JD6 |
VE07P00141JDD | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV05D221 vs VE07P00141JDD |
SV1140S5A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV05D221 vs SV1140S5A |
SV1140K5R | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZV05D221 vs SV1140K5R |
SV1140K5B | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZV05D221 vs SV1140K5B |
VF05P10221JDT | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV05D221 vs VF05P10221JDT |
ERZV05D221CS | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV05D221 vs ERZV05D221CS |