Part Details for ERZV10D471CS by Panasonic Electronic Components
Overview of ERZV10D471CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D471CS
|
Avnet Americas | Var 300VAC/385VDC 3500A 470V Radial Bulk - Bulk (Alt: ERZ-V10D471CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
Part Details for ERZV10D471CS
ERZV10D471CS CAD Models
ERZV10D471CS Part Data Attributes
|
ERZV10D471CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D471CS
Panasonic Electronic Components
Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for ERZV10D471CS
This table gives cross-reference parts and alternative options found for ERZV10D471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00301JEG | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D471CS vs VE13P00301JEG |
ERZVD9D471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471CS vs ERZVD9D471 |
VF10P10471KDC | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D471CS vs VF10P10471KDC |
VF10P10471JED | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D471CS vs VF10P10471JED |
ERZVDAV471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471CS vs ERZVDAV471 |
ERZVH9V471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471CS vs ERZVH9V471 |
VF10P10471JDD | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D471CS vs VF10P10471JDD |
VDRH10S300BSE | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV10D471CS vs VDRH10S300BSE |
VF10P10471JES | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D471CS vs VF10P10471JES |
VE13P00301KEG | Varistor, 385V, 85J, Through Hole Mount | Kyocera AVX Components | ERZV10D471CS vs VE13P00301KEG |