Part Details for ERZV14D112 by Panasonic Electronic Components
Overview of ERZV14D112 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14D112
|
Avnet Americas | Var 680VAC/895VDC 5000A 1100V Radial Bulk - Bulk (Alt: ERZ-V14D112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3914 / $0.4432 | Buy Now |
|
Quest Components | 780 |
|
$0.6256 / $1.5640 | Buy Now | |
DISTI #
ERZ-V14D112
|
Avnet Americas | Var 680VAC/895VDC 5000A 1100V Radial Bulk - Bulk (Alt: ERZ-V14D112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3914 / $0.4432 | Buy Now |
DISTI #
ERZ-V14D112
|
Avnet Americas | Var 680VAC/895VDC 5000A 1100V Radial Bulk - Bulk (Alt: ERZ-V14D112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3914 / $0.4432 | Buy Now |
DISTI #
ERZV14D112
|
Avnet Abacus | Var 680VAC/895VDC 5000A 1100V Radial Bulk (Alt: ERZV14D112) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV14D112
ERZV14D112 CAD Models
ERZV14D112 Part Data Attributes
|
ERZV14D112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D112
Panasonic Electronic Components
Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 895 V |
Alternate Parts for ERZV14D112
This table gives cross-reference parts and alternative options found for ERZV14D112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVDEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZVDEV112 |
ROV14H112K | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D112 vs ROV14H112K |
CV680K14A | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | ERZV14D112 vs CV680K14A |
CV680K14R | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D112 vs CV680K14R |
ERZVAEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZVAEV112 |
ERZVEED112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZVEED112 |
CV1680K14B | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D112 vs CV1680K14B |
ERZV14V112C1 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZV14V112C1 |
ERZVDED112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZVDED112 |
ERZVHED112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D112 vs ERZVHED112 |