Part Details for ERZVA7V820 by Panasonic Electronic Components
Overview of ERZVA7V820 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA7V820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA7V820
|
Avnet Americas | Var 50VAC/65VDC 1750A 82V Radial T/R - Tape and Reel (Alt: ERZ-VA7V820) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 / $0.1077 | Buy Now |
Part Details for ERZVA7V820
ERZVA7V820 CAD Models
ERZVA7V820 Part Data Attributes:
|
ERZVA7V820
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA7V820
Panasonic Electronic Components
Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 7 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ERZVA7V820
This table gives cross-reference parts and alternative options found for ERZVA7V820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA7V820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV07H820K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7V820 vs ROV07H820K-S-2 |
ROV07H820K-2 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7V820 vs ROV07H820K-2 |
VDRS07H050BSE | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZVA7V820 vs VDRS07H050BSE |
ERZVE7V820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V820 vs ERZVE7V820 |
ROV07H820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7V820 vs ROV07H820K |
Z7D820 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVA7V820 vs Z7D820 |
VDRS07H050TSE | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZVA7V820 vs VDRS07H050TSE |
E14061-000 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7V820 vs E14061-000 |
F23846-000 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7V820 vs F23846-000 |
ERZV07D820CS | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V820 vs ERZV07D820CS |