Part Details for ERZVD9V361 by Panasonic Electronic Components
Overview of ERZVD9V361 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVD9V361
ERZVD9V361 CAD Models
ERZVD9V361 Part Data Attributes
|
ERZVD9V361
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVD9V361
Panasonic Electronic Components
Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 65 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for ERZVD9V361
This table gives cross-reference parts and alternative options found for ERZVD9V361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVD9V361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10P10361KEA | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | ERZVD9V361 vs VF10P10361KEA |
VE13P00231J | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVD9V361 vs VE13P00231J |
AVR-S14D361K | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | TDK Corporation | ERZVD9V361 vs AVR-S14D361K |
ERZVH9V361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD9V361 vs ERZVH9V361 |
ERZVA9D361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD9V361 vs ERZVA9D361 |
VE13P00231JET | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVD9V361 vs VE13P00231JET |
VE13P00231JEC | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVD9V361 vs VE13P00231JEC |
VF10P10361KET | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | ERZVD9V361 vs VF10P10361KET |
VF10P10361KD5 | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVD9V361 vs VF10P10361KD5 |
VE13P00231KDQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVD9V361 vs VE13P00231KDQ |