Part Details for ERZVDAD470 by Panasonic Electronic Components
Overview of ERZVDAD470 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDAD470
ERZVDAD470 CAD Models
ERZVDAD470 Part Data Attributes
|
ERZVDAD470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDAD470
Panasonic Electronic Components
Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for ERZVDAD470
This table gives cross-reference parts and alternative options found for ERZVDAD470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDAD470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV30K10A | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDAD470 vs CV30K10A |
D6110ZOV300RA05 | Varistor, 38V, 6.8J, Through Hole Mount | Maida Development Company | ERZVDAD470 vs D6110ZOV300RA05 |
D617ZOV300RA05 | Varistor, 38V, 6.8J, Through Hole Mount | Maida Development Company | ERZVDAD470 vs D617ZOV300RA05 |
ERZVGAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD470 vs ERZVGAD470 |
ROV10H470K | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVDAD470 vs ROV10H470K |
ERZVA9V470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD470 vs ERZVA9V470 |
CV30K10B | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDAD470 vs CV30K10B |
ERZVH9D470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD470 vs ERZVH9D470 |
C46971-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVDAD470 vs C46971-000 |
70.3041.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVDAD470 vs 70.3041.B1 |