There are no models available for this part yet.
Overview of ERZVE7V270 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE7V270 by Panasonic Electronic Components
Part Data Attributes for ERZVE7V270 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
1.6 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.02 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
22 V
|
Alternate Parts for ERZVE7V270
This table gives cross-reference parts and alternative options found for ERZVE7V270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE7V270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70.1721.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVE7V270 vs 70.1721.B1 |
ERZVE7D270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V270 vs ERZVE7D270 |
ERZV07V270CS | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V270 vs ERZV07V270CS |
CV517K07A | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V270 vs CV517K07A |
D737ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZVE7V270 vs D737ZOV170RA01 |
70.1721.A2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVE7V270 vs 70.1721.A2 |
CV117K07B | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V270 vs CV117K07B |
CV117K07R | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V270 vs CV117K07R |
CV17K07B | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V270 vs CV17K07B |
CV17K07R | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V270 vs CV17K07R |