Part Details for ERZVEAV621 by Panasonic Electronic Components
Overview of ERZVEAV621 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVEAV621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VEAV621
|
Avnet Americas | Var 385VAC/505VDC 3500A 620V Radial T/R - Tape and Reel (Alt: ERZ-VEAV621) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2233 | Buy Now |
DISTI #
ERZ-VEAV621
|
Avnet Americas | Var 385VAC/505VDC 3500A 620V Radial T/R - Tape and Reel (Alt: ERZ-VEAV621) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2233 | Buy Now |
DISTI #
ERZ-VEAV621
|
Avnet Americas | Var 385VAC/505VDC 3500A 620V Radial T/R - Tape and Reel (Alt: ERZ-VEAV621) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2233 | Buy Now |
Part Details for ERZVEAV621
ERZVEAV621 CAD Models
ERZVEAV621 Part Data Attributes
|
ERZVEAV621
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEAV621
Panasonic Electronic Components
Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for ERZVEAV621
This table gives cross-reference parts and alternative options found for ERZVEAV621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEAV621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVDAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVDAV621 |
ERZVDAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVDAD621 |
ERZVHAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVHAV621 |
ERZVGAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVGAD621 |
ERZV10V621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZV10V621CS |
ERZV10D621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZV10D621CS |
ERZVEAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVEAD621 |
ERZVHAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV621 vs ERZVHAD621 |