Part Details for ERZVEED511 by Panasonic Electronic Components
Overview of ERZVEED511 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVEED511
ERZVEED511 CAD Models
ERZVEED511 Part Data Attributes:
|
ERZVEED511
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEED511
Panasonic Electronic Components
Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for ERZVEED511
This table gives cross-reference parts and alternative options found for ERZVEED511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEED511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0510NS14D | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEED511 vs 0510NS14D |
ERZVHED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEED511 vs ERZVHED511 |
ERZVAED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEED511 vs ERZVAED511 |
ERZVAEV511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEED511 vs ERZVAEV511 |
ERZVHEV511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEED511 vs ERZVHEV511 |
0510NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEED511 vs 0510NS14DTC |
0510NS14DT | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEED511 vs 0510NS14DT |
0510NS14DS | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEED511 vs 0510NS14DS |
0510NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEED511 vs 0510NS14DTS |
ERZVGED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEED511 vs ERZVGED511 |