Part Details for ERZVEEV511 by Panasonic Electronic Components
Overview of ERZVEEV511 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVEEV511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VEEV511
|
Avnet Americas | Var 320VAC/410VDC 6000A 510V Radial T/R - Tape and Reel (Alt: ERZ-VEEV511) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2462 | Buy Now |
Part Details for ERZVEEV511
ERZVEEV511 CAD Models
ERZVEEV511 Part Data Attributes:
|
ERZVEEV511
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEEV511
Panasonic Electronic Components
Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for ERZVEEV511
This table gives cross-reference parts and alternative options found for ERZVEEV511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEEV511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0510NS14D | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEEV511 vs 0510NS14D |
ERZVHED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV511 vs ERZVHED511 |
ERZVAED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV511 vs ERZVAED511 |
ERZVAEV511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV511 vs ERZVAEV511 |
ERZVHEV511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV511 vs ERZVHEV511 |
0510NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEEV511 vs 0510NS14DTC |
0510NS14DT | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEEV511 vs 0510NS14DT |
0510NS14DS | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEEV511 vs 0510NS14DS |
0510NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVEEV511 vs 0510NS14DTS |
ERZVGED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV511 vs ERZVGED511 |