Part Details for ERZVH5D221 by Panasonic Electronic Components
Overview of ERZVH5D221 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVH5D221
ERZVH5D221 CAD Models
ERZVH5D221 Part Data Attributes
|
ERZVH5D221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVH5D221
Panasonic Electronic Components
Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for ERZVH5D221
This table gives cross-reference parts and alternative options found for ERZVH5D221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVH5D221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV05H221K-S | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVH5D221 vs ROV05H221K-S |
VE07P00141KD8 | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | ERZVH5D221 vs VE07P00141KD8 |
VE07P00141JDA | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVH5D221 vs VE07P00141JDA |
VE07P00141JD6 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVH5D221 vs VE07P00141JD6 |
VE07P00141JDD | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVH5D221 vs VE07P00141JDD |
SV1140S5A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVH5D221 vs SV1140S5A |
SV1140K5R | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZVH5D221 vs SV1140K5R |
SV1140K5B | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZVH5D221 vs SV1140K5B |
VF05P10221JDT | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVH5D221 vs VF05P10221JDT |
ERZV05D221CS | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH5D221 vs ERZV05D221CS |