Part Details for ERZVH9V470 by Panasonic Electronic Components
Overview of ERZVH9V470 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVH9V470
ERZVH9V470 CAD Models
ERZVH9V470 Part Data Attributes:
|
ERZVH9V470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVH9V470
Panasonic Electronic Components
Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for ERZVH9V470
This table gives cross-reference parts and alternative options found for ERZVH9V470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVH9V470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV10V470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZV10V470 |
ERZVEAV470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVEAV470 |
Z10D470 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVH9V470 vs Z10D470 |
ERZVH9D470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVH9D470 |
ERZV09D470CS | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZV09D470CS |
ERZVAAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVAAD470 |
ERZVEAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVEAD470 |
ERZVHAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVHAD470 |
C41448-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVH9V470 vs C41448-000 |
ERZVHAV470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVH9V470 vs ERZVHAV470 |