Part Details for ES-2-1 by MACOM
Overview of ES-2-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ES-2-1
ES-2-1 CAD Models
ES-2-1 Part Data Attributes
|
ES-2-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
ES-2-1
MACOM
Splitter, 0.01MHz Min, 400MHz Max, 1dB Insertion Loss-Max, R-1, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 0.01 MHz | |
RF/Microwave Device Type | SPLITTER |