Filter Your Search
1 - 10 of 91 results
|
ES21MABE
C&K
|
$2.7551 | Yes | Yes | Active | 0.05 mΩ | NYLON | ROHS COMPLIANT | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | 6.38 mm | 0.3 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.50 | BLACK | 0.121 inch | SLIDE | 11.91 mm | 10.03 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | ON-ON | 20 V | 20 V | 500VRMS V | 40000 Cycle(s) | BRONZE | GOLD OVER NICKEL | NYLON | THROUGH HOLE-RIGHT ANGLE | 3 | 8 | ANTI-STATIC TRAY | EPOXY TERMINAL SEALED; IP57 | MIL-STD | NO | LATCHED | DPDT | SLIDE SWITCH | GOLD OVER NICKEL | COPPER ALLOY | |||||||||||||||||||||||||||||||||||
|
ES215141E
STPI Siege Social
|
Check for Price | Transferred | WITH COIL TRANSIENT SUPPRESSION DEVICE, ... more | CECC; MIL-R-6106 | -70 °C | 125 °C | SOLDER | 13 mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | 25.7 mm | 25.8 mm | 15A@115VAC | 15 A | 15 A | 15A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | 88 mA | 14 V | 2.464 W | 1.5 V | 320 Ω | 28 V | DC | AC/DC | 11 ms | 25.8mm x 13mm x 25.7mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | |||||||||||||||||||||||||||||||||||||||||||||||
|
ES215141E
First Switchtech
|
Check for Price | Active | WITH COIL TRANSIENT SUPPRESSION DEVICE, ... more | CECC; MIL-R-6106 | -70 °C | 125 °C | SOLDER | 13 mm | FIRST SWITCHTECH | unknown | EAR99 | 8536.41.00.50 | 25.7 mm | 25.8 mm | 15A@115VAC | 15 A | 15 A | 15A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | 88 mA | 14 V | 2.464 W | 1.5 V | 320 Ω | 28 V | DC | AC/DC | 11 ms | 25.8mm x 13mm x 25.7mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | |||||||||||||||||||||||||||||||||||||||||||||||
|
ES2100203CTL
DRI Relays Inc
|
Check for Price | Transferred | PANEL MOUNTABLE | e3 | MIL-PRF-83536 | -70 °C | 125 °C | SOLDER | 13.34 mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | 25.65 mm | 26.04 mm | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | 150 mA | 9 V | 1.8 W | 500 mV | 80 Ω | 12 V | DC | AC/DC | 11 ms | 26.04mm x 13.34mm x 25.65mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | |||||||||||||||||||||||||||||||||||||||||||||
|
A43ES-21S-4
TE Connectivity
|
Check for Price | Obsolete | 7 | FEMALE | CABLE AND PANEL | A | GOLD | CIRCULAR CONNECTOR | NO | NO | NO | e4 | NO | SOLID | RECEPTACLE | GOLD | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ES2100401CTL
DRI Relays Inc
|
Check for Price | Transferred | e3 | MIL-PRF-83536 | -70 °C | 125 °C | SOLDER | 13.34 mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | 25.65 mm | 26.04 mm | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | 88 mA | 18.7 V | 2.464 W | 1.5 V | 320 Ω | 28 V | DC | AC/DC | 11 ms | 26.04mm x 13.34mm x 25.65mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | ||||||||||||||||||||||||||||||||||||||||||||||
|
ES2100203CTL
STPI Siege Social
|
Check for Price | Transferred | PANEL MOUNTABLE | e3 | MIL-PRF-83536 | -70 °C | 125 °C | SOLDER | 13.34 mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | 25.65 mm | 26.04 mm | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | 150 mA | 9 V | 1.8 W | 500 mV | 80 Ω | 12 V | DC | AC/DC | 11 ms | 26.04mm x 13.34mm x 25.65mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | |||||||||||||||||||||||||||||||||||||||||||||
|
ES2100402ATM
TE Connectivity
|
Check for Price | No | Active | TE CONNECTIVITY LTD | unknown | POWER/SIGNAL RELAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ES2100403BGL
STPI Siege Social
|
Check for Price | Transferred | PANEL MOUNTABLE | e4 | MIL-PRF-83536 | -70 °C | 125 °C | SOLDER | 13.34 mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | 25.65 mm | 26.04 mm | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | 88 mA | 18.7 V | 2.464 W | 1.5 V | 320 Ω | 28 V | DC | AC/DC | 11 ms | 26.04mm x 13.34mm x 25.65mm | MOMENTARY | DPDT | POWER/SIGNAL RELAY | 11 ms | |||||||||||||||||||||||||||||||||||||||||||||
|
A43ES-21CS-5
TE Connectivity
|
Check for Price | Obsolete | 7 | FEMALE | CABLE AND PANEL | A | GOLD | CIRCULAR CONNECTOR | NO | NO | NO | e4 | NO | SOLID | RECEPTACLE | GOLD | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | SOLDER | TE CONNECTIVITY LTD | unknown |