Part Details for ES1030QI by Intel Corporation
Overview of ES1030QI by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ES1030QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530733
|
Arrow Electronics | Power Sequencer 1.71V to 5.5V 20-Pin STQFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 110 Weeks Date Code: 2213 | Americas - 12000 |
|
$21.1500 / $50.4000 | Buy Now |
DISTI #
VN7:3636_27530733
|
Arrow Electronics | Power Sequencer 1.71V to 5.5V 20-Pin STQFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 110 Weeks Date Code: 2136 | Americas - 2886 |
|
$21.1500 / $50.4000 | Buy Now |
DISTI #
76479841
|
Verical | Power Sequencer 1.71V to 5.5V 20-Pin STQFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2213 | Americas - 12000 |
|
$21.1500 / $50.4000 | Buy Now |
DISTI #
76840276
|
Verical | Power Sequencer 1.71V to 5.5V 20-Pin STQFN T/R RoHS: Compliant Min Qty: 2886 Package Multiple: 2886 Date Code: 2136 | Americas - 2886 |
|
$50.4000 | Buy Now |
|
Chip1Cloud | IC SEQUENCER DGTL QUAD 20STQFN | 2500 |
|
RFQ | |
|
Win Source Electronics | IC SEQUENCER DGTL QUAD 20STQFN | 18000 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for ES1030QI
ES1030QI CAD Models
ES1030QI Part Data Attributes:
|
ES1030QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
ES1030QI
Intel Corporation
Power Supply Support Circuit, Fixed, 4 Channel, STQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | STQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N20 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |