Part Details for ES1A by Fuji Electric Co Ltd
Overview of ES1A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes
|
ES1A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1A
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1A-7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1A vs US1A-7 |
US1A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | ES1A vs US1A |
SMB4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | ES1A vs SMB4001 |
US1A-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | ES1A vs US1A-TP |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1A vs S1A |
US1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | ES1A vs US1A |
SF11M-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES1A vs SF11M-TP-HF |
S1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | ES1A vs S1A |
UF1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES1A vs UF1A |
S1A-7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1A vs S1A-7 |