ES1B-M3/61T
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of ES1B-M3/61T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for ES1B-M3/61T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T0891
Newark 1A, 100V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1B-M3/61T RoHS: Not Compliant Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1060
  • 20,000 $0.0940
  • 30,000 $0.0870
  • 50,000 $0.0790
$0.0790 / $0.1060 Buy Now
DISTI # ES1B-M3/61T
Avnet Americas 1A, 100V, 15NS, SMA, UF RECT. SMD (Alt: ES1B-M3/61T) RoHS: Compliant Min Qty: 16200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days 0
  • 16,200 $0.0807
$0.0807 Buy Now
DISTI # 78-ES1B-M361T
Mouser Electronics Rectifiers 1A,100V,15NS,UF Rect, SMD RoHS: Compliant 0
  • 1,800 $0.0880
  • 16,200 $0.0880
$0.0880 Order Now
DISTI # ES1B-M3/61T
TTI Rectifiers 1A,100V,15NS,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 16200 Package Multiple: 1800 Container: Reel Americas - 0
  • 16,200 $0.0840
  • 36,000 $0.0820
  • 81,000 $0.0810
  • 162,000 $0.0790
$0.0790 / $0.0840 Buy Now
DISTI # ES1B-M3/61T
EBV Elektronik Diode Ultra Fast Recovery Rectifier 100V 1A 2-Pin DO-214AC Plastic T/R (Alt: ES1B-M3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ES1B-M3/61T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES1B-M3/61T by Vishay Intertechnologies

ES1B-M3/61T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.865 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ES1B-M3/61T
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for ES1B-M3/61T

This table gives cross-reference parts and alternative options found for ES1B-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1B-GT3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ES1B-M3/61T vs S1B-GT3
S1B Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Rugao Dachang Electronics Co Ltd ES1B-M3/61T vs S1B
S1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN HY Electronic Corp ES1B-M3/61T vs S1B
ES1BE3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Microsemi Corporation ES1B-M3/61T vs ES1BE3
S1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SPC Multicomp ES1B-M3/61T vs S1B
S1B-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ES1B-M3/61T vs S1B-T3
ES1B_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor ES1B-M3/61T vs ES1B_R2_10001
GS1B Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Gulfsemi ES1B-M3/61T vs GS1B
S1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor ES1B-M3/61T vs S1B
CMR1U-01MBK Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Central Semiconductor Corp ES1B-M3/61T vs CMR1U-01MBK
Part Number Description Manufacturer Compare
HER103-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components ES1B-M3/61T vs HER103-AP-HF
UF120 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation ES1B-M3/61T vs UF120
UF1003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fuji Electric Co Ltd ES1B-M3/61T vs UF1003
ES1DHR2G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor ES1B-M3/61T vs ES1DHR2G
HER103H03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor ES1B-M3/61T vs HER103H03-3
ES1D-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN Micro Commercial Components ES1B-M3/61T vs ES1D-TP
UF1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors ES1B-M3/61T vs UF1B
GS1B-LTP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components ES1B-M3/61T vs GS1B-LTP-HF
ES1DWG_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor ES1B-M3/61T vs ES1DWG_R2_10001
UF4003GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components ES1B-M3/61T vs UF4003GP-AP

Related Parts for ES1B-M3/61T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES1B-M3/61T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES1B-M3/61T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ES1B-M3/61T would you like to use for your alert(s)?
  • Please alert me when ES1B-M3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES1B-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES1B-M3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES1B-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES1B-M3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES1B-M3/61T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: