Part Details for ES1B by Diotec Semiconductor AG
Overview of ES1B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ES1BCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
7500 In Stock |
|
$0.0635 / $0.4000 | Buy Now |
DISTI #
637-ES1B
|
Mouser Electronics | Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C RoHS: Compliant | 4146 |
|
$0.0640 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMA - 100V - 1A - 15ns RoHS: Compliant | 0 |
|
$0.0560 / $0.0663 | Buy Now |
DISTI #
78442384
|
Verical | Rectifier Diode Switching 100V 1A 15ns 2-Pin SMA T/R Min Qty: 720 Package Multiple: 10 | Americas - 10050 |
|
$0.1032 / $0.1167 | Buy Now |
DISTI #
ES1B-DIO
|
TME | Diode: rectifying, SMD, 100V, 1A, 15ns, SMA, Ufmax: 0.92V, Ifsm: 30A Min Qty: 10 | 10050 |
|
$0.0680 / $0.1040 | Buy Now |
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES1B
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1B-13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B vs S1B-13 |
SF14-BP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | ES1B vs SF14-BP-HF |
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | ES1B vs US1B |
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs US1B |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B |
ES1B-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B-AU_R2_100A1 |
ES1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1B vs ES1D-T3 |
US1B-13-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B vs US1B-13-F |
SF14M-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES1B vs SF14M-TP |
ES1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1B vs ES1B-E3/5AT |