Part Details for ES1BFSM3G by Taiwan Semiconductor
Overview of ES1BFSM3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1BFSM3G
ES1BFSM3G CAD Models
ES1BFSM3G Part Data Attributes
|
ES1BFSM3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1BFSM3G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-04-15 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1BFSM3G
This table gives cross-reference parts and alternative options found for ES1BFSM3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1BFSM3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF_R2_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1BFSM3G vs ES1BF_R2_00001 |
GS1B-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1BFSM3G vs GS1B-HF |
S1BLRT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1BFSM3G vs S1BLRT |
S1ALRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1BFSM3G vs S1ALRHG |
S1B-13-F | Rectifier Diode, | SPC Multicomp | ES1BFSM3G vs S1B-13-F |
ES1BFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1BFSM3G vs ES1BFA |
HER102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | ES1BFSM3G vs HER102 |
FM4002-MH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | ES1BFSM3G vs FM4002-MH |
ES1B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1BFSM3G vs ES1B-HF |
FES1BWTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | ES1BFSM3G vs FES1BWTGHE3TRTB |