There are no models available for this part yet.
Overview of ES1CF3 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for ES1CF3 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for ES1CF3 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES1CF3
This table gives cross-reference parts and alternative options found for ES1CF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1CF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1150A | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | ES1CF3 vs SM1150A |
SS115AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES1CF3 vs SS115AF6 |
1N5806D2A-JQRS.L1DM | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | ES1CF3 vs 1N5806D2A-JQRS.L1DM |
SU3L | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ES1CF3 vs SU3L |
1N5806D2A-JQRS.L1DE | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | ES1CF3 vs 1N5806D2A-JQRS.L1DE |
ES1CF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1CF3 vs ES1CF4 |
SS115S-TH-WS | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Willas Electronic Corp | ES1CF3 vs SS115S-TH-WS |
FM1150L | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ES1CF3 vs FM1150L |
US1CFL-TP-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | ES1CF3 vs US1CFL-TP-HF |
LMBR1150FT1G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | ES1CF3 vs LMBR1150FT1G |