Part Details for ES1C_R1_10001 by PanJit Semiconductor
Overview of ES1C_R1_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1C_R1_10001
ES1C_R1_10001 CAD Models
ES1C_R1_10001 Part Data Attributes
|
ES1C_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1C_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1C_R1_10001
This table gives cross-reference parts and alternative options found for ES1C_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1C_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | ES1C_R1_10001 vs ES1C |
ES1CF3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1C_R1_10001 vs ES1CF3 |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | ES1C_R1_10001 vs ES1C |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1C_R1_10001 vs ES1C |
ES1CHE3/5AT | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ES1C_R1_10001 vs ES1CHE3/5AT |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1C_R1_10001 vs ES1C |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES1C_R1_10001 vs ES1C |
ES1CHE3_A/H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1C_R1_10001 vs ES1CHE3_A/H |
ES1C-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1C_R1_10001 vs ES1C-AU_R1_100A1 |
ES1C_R1_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1C_R1_10001 vs ES1C_R1_00001 |