-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4800
|
Newark | Ultrafast Diode, 1A, 200V, Do-214Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:920Mv, Reverse Recovery Time:15Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES1D-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27982 |
|
$0.0490 | Buy Now |
DISTI #
74K2518
|
Newark | Diode, Ultrafast Recovery, 1A, 200V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:920Mv, Reverse Recovery Time:15Ns, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES1D-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
ES1D-E3/61T
|
Avnet Americas | Fast / Ultrafast Diode, 1 A, Single , 920 mV, 25 ns, 30 A, DO-214AC (SMA) , 2 Pins - Tape and Reel (Alt: ES1D-E3/61T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 630000 |
|
$0.0707 | Buy Now |
DISTI #
ES1D-E3/61T
|
Avnet Americas | Fast / Ultrafast Diode, 1 A, Single , 920 mV, 25 ns, 30 A, DO-214AC (SMA) , 2 Pins - Tape and Reel (Alt: ES1D-E3/61T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0486 | Buy Now |
DISTI #
ES1D-E3/61T
|
Avnet Americas | Fast / Ultrafast Diode, 1 A, Single , 920 mV, 25 ns, 30 A, DO-214AC (SMA) , 2 Pins - Ammo Pack (Alt: ES1D-E3/61T) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
76K4800
|
Avnet Americas | Fast / Ultrafast Diode, 1 A, Single , 920 mV, 25 ns, 30 A, DO-214AC (SMA) , 2 Pins - Product that comes on tape, but is not reeled (Alt: 76K4800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 27982 Partner Stock |
|
$0.1460 / $0.4310 | Buy Now |
DISTI #
625-ES1D-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 255419 |
|
$0.0590 / $0.4000 | Buy Now |
DISTI #
V36:1790_07457889
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2337 | Americas - 1697400 |
|
$0.0386 / $0.0701 | Buy Now |
DISTI #
E02:0323_00021268
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2334 | Europe - 174600 |
|
$0.1405 / $0.1539 | Buy Now |
DISTI #
V72:2272_07457889
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4559 |
|
$0.0708 / $0.3602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1D-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1D-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1D-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Viking Tech Corp | ES1D-E3/61T vs ES1D |
ES1DHE3/61T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ES1D-E3/61T vs ES1DHE3/61T |
ES1DHE3_A/I | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1D-E3/61T vs ES1DHE3_A/I |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | ES1D-E3/61T vs ES1D |
ES1DHE3/5AT | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ES1D-E3/61T vs ES1DHE3/5AT |