Part Details for ES1D-LTP by Micro Commercial Components
Overview of ES1D-LTP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1D-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1D-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11627 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-ES1D-LTP
|
Mouser Electronics | Rectifiers Ultra Fast 200V 1A RoHS: Compliant | 6475 |
|
$0.0340 / $0.2700 | Buy Now |
|
Future Electronics | ES1D Series 200 V 1 A Super Fast Recovery Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0232 / $0.0259 | Buy Now |
DISTI #
80942945
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2413 | Americas - 635000 |
|
$0.0486 | Buy Now |
DISTI #
62458043
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 235000 |
|
$0.0200 | Buy Now |
DISTI #
ES1D-LTP
|
TME | Diode: rectifying, SMD, 200V, 1A, 50ns, DO214AC,SMA, Ufmax: 0.975V Min Qty: 10 | 28400 |
|
$0.0434 / $0.1170 | Buy Now |
Part Details for ES1D-LTP
ES1D-LTP CAD Models
ES1D-LTP Part Data Attributes
|
ES1D-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES1D-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ES1D-LTP
This table gives cross-reference parts and alternative options found for ES1D-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1D-LTP vs GS1D-AU_R2_100A1 |
ES1D-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | ES1D-LTP vs ES1D-W |
RS1D-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1D-LTP vs RS1D-AU_R2_000A1 |
FM4003-W-A01 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | ES1D-LTP vs FM4003-W-A01 |
ESH2DAE2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-LTP vs ESH2DAE2 |
FRS1DHE3TRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | ES1D-LTP vs FRS1DHE3TRTB |
ES1DF2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1D-LTP vs ES1DF2G |
HS1DHF2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-LTP vs HS1DHF2G |
SM4003A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | ES1D-LTP vs SM4003A |
ESH2DAF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-LTP vs ESH2DAF3 |