ES1D-M3/5AT
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of ES1D-M3/5AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for ES1D-M3/5AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T0894
Newark 1A, 200V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1D-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0970
  • 30,000 $0.0900
  • 50,000 $0.0820
$0.0820 / $0.0970 Buy Now
DISTI # ES1D-M3/5AT
Avnet Americas 1A, 200V, 15NS, SMA, UF RECT. SMD (Alt: ES1D-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days 0
  • 22,500 $0.0805
$0.0805 Buy Now
DISTI # 78-ES1D-M35AT
Mouser Electronics Rectifiers 1A,200V,15NS,UF Rect, SMD RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2870
  • 100 $0.1720
  • 500 $0.1600
  • 1,000 $0.1090
  • 2,500 $0.1000
  • 7,500 $0.0850
  • 22,500 $0.0840
  • 45,000 $0.0790
$0.0790 / $0.3700 Order Now
DISTI # ES1D-M3/5AT
TTI Rectifiers 1A,200V,15NS,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel Americas - 0
  • 22,500 $0.0830
  • 37,500 $0.0810
$0.0810 / $0.0830 Buy Now
DISTI # ES1D-M3/5AT
EBV Elektronik 1A200V15NSUF RECT SMD (Alt: ES1D-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ES1D-M3/5AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES1D-M3/5AT by Vishay Intertechnologies

ES1D-M3/5AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.865 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ES1D-M3/5AT
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for ES1D-M3/5AT

This table gives cross-reference parts and alternative options found for ES1D-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
US1B-7 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated ES1D-M3/5AT vs US1B-7
ES1B-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor ES1D-M3/5AT vs ES1B-AU_R2_000A1
CMR1U-01MTR13 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp ES1D-M3/5AT vs CMR1U-01MTR13
S1B-E3/5AT Diode Switching 100V 1A 2-Pin SMA T/R Vishay Semiconductors ES1D-M3/5AT vs S1B-E3/5AT
US1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 General Instrument Corp ES1D-M3/5AT vs US1B
ES1B_R2_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor ES1D-M3/5AT vs ES1B_R2_00001
ES1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor ES1D-M3/5AT vs ES1B
CMR1U-01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp ES1D-M3/5AT vs CMR1U-01
US1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation ES1D-M3/5AT vs US1B
ES1BHE3_A/H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies ES1D-M3/5AT vs ES1BHE3_A/H
Part Number Description Manufacturer Compare
ES1D Rectifier Diode, Blank, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Diotec Semiconductor AG ES1D-M3/5AT vs ES1D
HER103H06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor ES1D-M3/5AT vs HER103H06
HER103S-BP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Micro Commercial Components ES1D-M3/5AT vs HER103S-BP-HF
ES1DT/R 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC PACKAGE-2 NXP Semiconductors ES1D-M3/5AT vs ES1DT/R
US1BHE3/5AT Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ES1D-M3/5AT vs US1BHE3/5AT
ES1DB Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation ES1D-M3/5AT vs ES1DB
S1BGP-TP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components ES1D-M3/5AT vs S1BGP-TP
ES1DR3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor ES1D-M3/5AT vs ES1DR3G
US1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation ES1D-M3/5AT vs US1B
ES1BHE3_A/H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies ES1D-M3/5AT vs ES1BHE3_A/H

Related Parts for ES1D-M3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES1D-M3/5AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES1D-M3/5AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ES1D-M3/5AT would you like to use for your alert(s)?
  • Please alert me when ES1D-M3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES1D-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES1D-M3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES1D-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES1D-M3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES1D-M3/5AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: