There are no models available for this part yet.
Overview of ES1EL-SMA-R by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
CAD Models for ES1EL-SMA-R by Unisonic Technologies Co Ltd
Part Data Attributes for ES1EL-SMA-R by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
4 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES1EL-SMA-R
This table gives cross-reference parts and alternative options found for ES1EL-SMA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1EL-SMA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1EG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES1EL-SMA-R vs ES1EG-SMA-R |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1EL-SMA-R vs HS1FLRFG |
ES1FLHRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1EL-SMA-R vs ES1FLHRVG |
HS1FLRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1EL-SMA-R vs HS1FLRVG |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1EL-SMA-R vs ES1FLHRUG |
E1FFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1EL-SMA-R vs E1FFSF1 |
EFM105L-T | Rectifier Diode, | Rectron Semiconductor | ES1EL-SMA-R vs EFM105L-T |
HFM104L-T | Rectifier Diode, | Rectron Semiconductor | ES1EL-SMA-R vs HFM104L-T |
ES1EF_R2_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1EL-SMA-R vs ES1EF_R2_00001 |
EFM105B-T | Rectifier Diode, | Rectron Semiconductor | ES1EL-SMA-R vs EFM105B-T |