Part Details for ES2A-M3/52T by Vishay Semiconductors
Overview of ES2A-M3/52T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2A-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2A-M3/52T-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO214AA Min Qty: 10500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 / $0.1140 | Buy Now |
Part Details for ES2A-M3/52T
ES2A-M3/52T CAD Models
ES2A-M3/52T Part Data Attributes
|
ES2A-M3/52T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ES2A-M3/52T
Vishay Semiconductors
DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2A-M3/52T
This table gives cross-reference parts and alternative options found for ES2A-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2AHE3/5BT | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2A-M3/52T vs ES2AHE3/5BT |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ES2A-M3/52T vs ES2A |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ES2A-M3/52T vs ES2A |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, | General Instrument Corp | ES2A-M3/52T vs ES2A |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | ES2A-M3/52T vs ES2A |
ES2AHE3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ES2A-M3/52T vs ES2AHE3/52T |
ES2A_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES2A-M3/52T vs ES2A_R1_00001 |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2A-M3/52T vs ES2A |
ES2AE3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | ES2A-M3/52T vs ES2AE3 |
ES2A-E3/52T | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2A-M3/52T vs ES2A-E3/52T |