Part Details for ES2B-AU_R2_000A1 by PanJit Semiconductor
Overview of ES2B-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2B-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES2B-AU_R2_000A1
|
Mouser Electronics | Rectifiers PJ/ES2B/TR/13"/HF/7.5K/SMA/ER/SMD/ESM-20AH/ESM20-QI22/PJ/// RoHS: Compliant | 0 |
|
$0.0810 / $0.0880 | Order Now |
Part Details for ES2B-AU_R2_000A1
ES2B-AU_R2_000A1 CAD Models
ES2B-AU_R2_000A1 Part Data Attributes
|
ES2B-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2B-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2B-AU_R2_000A1
This table gives cross-reference parts and alternative options found for ES2B-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ES2B-AU_R2_000A1 vs SS210-XX-TR70 |
SS210L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES2B-AU_R2_000A1 vs SS210L |
S210A | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | ES2B-AU_R2_000A1 vs S210A |
SS210ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B-AU_R2_000A1 vs SS210ATR |
ES2BAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2B-AU_R2_000A1 vs ES2BAF4 |
ES2BALHM3G | Rectifier Diode, | Taiwan Semiconductor | ES2B-AU_R2_000A1 vs ES2BALHM3G |
SL210PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Micro Commercial Components | ES2B-AU_R2_000A1 vs SL210PL-TP |
E2BFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2B-AU_R2_000A1 vs E2BFF3 |
SK2B | Rectifier Diode, | Surge Components Inc | ES2B-AU_R2_000A1 vs SK2B |
SS210LRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES2B-AU_R2_000A1 vs SS210LRT |