Part Details for ES2DVHM4G by Taiwan Semiconductor
Overview of ES2DVHM4G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2DVHM4G
ES2DVHM4G CAD Models
ES2DVHM4G Part Data Attributes
|
ES2DVHM4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2DVHM4G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2DVHM4G
This table gives cross-reference parts and alternative options found for ES2DVHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DVHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS2D-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES2DVHM4G vs MURS2D-TP |
RS2DHM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs RS2DHM4G |
ES2LDHR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs ES2LDHR5G |
HS2DHM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs HS2DHM4G |
EGFM203-BS-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ES2DVHM4G vs EGFM203-BS-H |
ES2DVH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs ES2DVH |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | ES2DVHM4G vs S2D |
RS2DR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs RS2DR4G |
S2DHR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DVHM4G vs S2DHR4G |
ER2D-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | ES2DVHM4G vs ER2D-T3-LF |