-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ES2DVR - 200 V, 2 A hyperfast PN-rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ES2DVR - 200 V, 2 A hyperfast PN-rectifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 58736 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
2785367
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 58736 |
|
$0.0523 / $0.3072 | Buy Now |
DISTI #
2785367RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 58736 |
|
$0.0523 / $0.1573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2DVRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
ES2DVRX
Nexperia
ES2DVR - 200 V, 2 A hyperfast PN-rectifier@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.735 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |