Part Details for ES2D_R2_00001 by PanJit Semiconductor
Overview of ES2D_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2D_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES2D_R2_00001
|
Mouser Electronics | Rectifiers 200V Super Fast Recovery Rectifiers 2A RoHS: Compliant | 0 |
|
$0.0720 / $0.0900 | Order Now |
|
NAC | 200V,Super Fast Recovery Rectifiers,SMA,2A RoHS: Compliant Min Qty: 1 Package Multiple: 7500 Container: Reel | 30000 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
ES2D_R2_00001
|
Avnet Silica | Super Fast Rectifier 2A 2-Pin DO-214AC T/R (Alt: ES2D_R2_00001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
Part Details for ES2D_R2_00001
ES2D_R2_00001 CAD Models
ES2D_R2_00001 Part Data Attributes:
|
ES2D_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2D_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2D_R2_00001
This table gives cross-reference parts and alternative options found for ES2D_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2D-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2D_R2_00001 vs ER2D-AU_R1_000A1 |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | ES2D_R2_00001 vs ES2D |
ES2DM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2D_R2_00001 vs ES2DM4G |
ER2D_R3_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2D_R2_00001 vs ER2D_R3_10001 |
ER2D_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2D_R2_00001 vs ER2D_R2_10001 |
ER2D-AU_R2_000A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2D_R2_00001 vs ER2D-AU_R2_000A1 |
ES2D-TR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2D_R2_00001 vs ES2D-TR4G |
ER2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2D_R2_00001 vs ER2D |
ES2DR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2D_R2_00001 vs ES2DR5 |
ES2DR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2D_R2_00001 vs ES2DR4G |