Part Details for ES2EBF by Rectron Semiconductor
Overview of ES2EBF by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2EBF
ES2EBF CAD Models
ES2EBF Part Data Attributes:
|
ES2EBF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2EBF
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES2EBF
This table gives cross-reference parts and alternative options found for ES2EBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2EBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2FAF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2EBF vs ES2FAF6 |
SPD230SM | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | ES2EBF vs SPD230SM |
ES2EF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2EBF vs ES2EF |
ES2FA | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES2EBF vs ES2FA |
ER2EF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2EBF vs ER2EF_R1_00001 |
ER2EA | Rectifier Diode, 1 Element, 2A, 300V V(RRM), | Galaxy Microelectronics | ES2EBF vs ER2EA |
ERT2EF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2EBF vs ERT2EF_R2_00001 |
ES2EWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES2EBF vs ES2EWF-HF |
ER2E | Rectifier Diode, 1 Element, 2A, 300V V(RRM), | Galaxy Microelectronics | ES2EBF vs ER2E |
ES2EBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2EBF vs ES2EBF |