Part Details for ES2G+ by SPC Multicomp
Overview of ES2G+ by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2G+
ES2G+ CAD Models
ES2G+ Part Data Attributes
|
ES2G+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES2G+
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2G+
This table gives cross-reference parts and alternative options found for ES2G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | ES2G+ vs US2G |
GU2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | ES2G+ vs GU2G |
S2G-LTP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES2G+ vs S2G-LTP-HF |
HFM204-B-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES2G+ vs HFM204-B-H |
EGFM204-B-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES2G+ vs EGFM204-B-H |
ES2G-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ES2G+ vs ES2G-E3/52T |
ER2G-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | ES2G+ vs ER2G-T3 |
US2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ES2G+ vs US2G |
ER2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ES2G+ vs ER2G |
GS2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | ES2G+ vs GS2G |