Part Details for ES3A by onsemi
Overview of ES3A by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8705
|
Newark | Rectifier Diode, Single, 50 V, 3 A, 950 Mv, 30 Ns, 100 A Rohs Compliant: Yes |Onsemi ES3A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 148 |
|
$0.3120 / $0.3390 | Buy Now |
DISTI #
27AC5559
|
Newark | Ufr Smc Pn 3A 50V Rohs Compliant: Yes |Onsemi ES3A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
29X6676
|
Newark | Rectifier, Fast, 3A, 50V, Do-214Ab, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:30Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ES3A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2450 | Buy Now |
DISTI #
ES3AFSCT-ND
|
DigiKey | DIODE GEN PURP 50V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8898 In Stock |
|
$0.1866 / $0.6400 | Buy Now |
DISTI #
ES3A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 2845 Factory Stock |
|
$0.1804 / $0.2153 | Buy Now |
DISTI #
ES3A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1804 / $0.2153 | Buy Now |
DISTI #
512-ES3A
|
Mouser Electronics | Rectifiers 3.0a Rectifier UF Recovery RoHS: Compliant | 543 |
|
$0.2080 / $0.3700 | Buy Now |
DISTI #
V72:2272_06297315
|
Arrow Electronics | Rectifier Diode Switching 50V 3A 30ns 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 Container: Cut Strips | Americas - 829 |
|
$0.1866 / $0.2431 | Buy Now |
|
Future Electronics | ES3A Series 3 A 50 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1920 | Buy Now |
|
Future Electronics | ES3A Series 3 A 50 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1920 | Buy Now |
Part Details for ES3A
ES3A CAD Models
ES3A Part Data Attributes
|
ES3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES3A
onsemi
3.0A Ultra Fast Recovery Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3A
This table gives cross-reference parts and alternative options found for ES3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3A-E3/9AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3A vs S3A-E3/9AT |
S3A-E3/57T | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3A vs S3A-E3/57T |
S3A-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3A vs S3A-E3/9AT |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | ES3A vs ER3A |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | ES3A vs ER3A |
QG301C | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | ES3A vs QG301C |
US3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | ES3A vs US3A |
HFM301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | ES3A vs HFM301 |
FR3A-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | ES3A vs FR3A-T3 |
RS3AHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3A vs RS3AHE3_A/H |