There are no models available for this part yet.
Overview of ES3BBHM4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3BBHM4G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ES3BBHM4G
|
Avnet Americas | Diode Super Fast Rectifier 100V 3A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: ES3BBHM4G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for ES3BBHM4G by Taiwan Semiconductor
Part Data Attributes for ES3BBHM4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ES3BBHM4G
This table gives cross-reference parts and alternative options found for ES3BBHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3BBHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3B-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3BBHM4G vs S3B-T |
B3100BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | ES3BBHM4G vs B3100BE-13 |
S3BHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3BBHM4G vs S3BHV7G |
GR3BB | Rectifier Diode, | Surge Components Inc | ES3BBHM4G vs GR3BB |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3BBHM4G vs RS3BHV6G |
SK3BB | Rectifier Diode, | Surge Components Inc | ES3BBHM4G vs SK3BB |
ES3BB | Rectifier Diode, | Surge Components Inc | ES3BBHM4G vs ES3BB |
RS3BHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3BBHM4G vs RS3BHV7G |
ES3BHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3BBHM4G vs ES3BHV7G |
ES3B | Rectifier Diode, | Surge Components Inc | ES3BBHM4G vs ES3B |