Part Details for ES3DB by Surge Components Inc
Overview of ES3DB by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-ES3DB-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
234 In Stock |
|
$0.3500 | Buy Now |
DISTI #
ES3DB
|
Avnet Americas | Super Fast Surface Mount Rectifier 3A 200V 2-Pin DO-214AA - Tape and Reel (Alt: ES3DB) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 | Buy Now |
|
Future Electronics | Diode Standard 200 V 3A Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 50Bulk |
|
$0.3350 / $0.3900 | Buy Now |
Part Details for ES3DB
ES3DB CAD Models
ES3DB Part Data Attributes
|
ES3DB
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES3DB
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DB
This table gives cross-reference parts and alternative options found for ES3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3DB vs 1N5550D3A-JQRS |
1N5550D3B-JQRS.GCDE | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | ES3DB vs 1N5550D3B-JQRS.GCDE |
1N5550D3B-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3DB vs 1N5550D3B-JQRS.L1DM |
1N5550D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3DB vs 1N5550D3B-JQRS.RAD |
1N5550D3A-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3DB vs 1N5550D3A-JQRS.SS |
RS3DHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3DB vs RS3DHV6G |
FM3200AV-T | Rectifier Diode, | Rectron Semiconductor | ES3DB vs FM3200AV-T |
ER3DB | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | ES3DB vs ER3DB |
S3DH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | ES3DB vs S3DH |
1N5550D3B-JQRS.GCDM | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | ES3DB vs 1N5550D3B-JQRS.GCDM |