Part Details for ES3G by Diotec Semiconductor AG
Overview of ES3G by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ES3GTR-ND
|
DigiKey | DIODE GEN PURP 400V 3A SMC Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.4496 / $1.0094 | Buy Now |
DISTI #
4878-ES3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1857 / $0.6400 | Buy Now |
DISTI #
637-ES3G
|
Mouser Electronics | Rectifiers Diode, Superfast, SMC, 400V, 3A, 150C RoHS: Compliant | 1961 |
|
$0.1920 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMC - 400V - 3A - 25ns RoHS: Compliant | 0 |
|
$0.1660 / $0.1965 | Buy Now |
DISTI #
78442869
|
Verical | Rectifier Diode Switching 400V 3A 25ns 2-Pin SMC T/R Min Qty: 255 Package Multiple: 5 | Americas - 3380 |
|
$0.3861 | Buy Now |
DISTI #
ES3G-DIO
|
TME | Diode: rectifying, SMD, 400V, 3A, 25ns, SMC, Ufmax: 1.3V, Ifsm: 115A Min Qty: 5 | 3380 |
|
$0.1890 / $0.3060 | Buy Now |
Part Details for ES3G
ES3G CAD Models
ES3G Part Data Attributes:
|
ES3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3G
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES3G
This table gives cross-reference parts and alternative options found for ES3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3GHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3G vs ES3GHE3_A/H |
ES3G-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3G vs ES3G-E3/9AT |
ES3G-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3G vs ES3G-M3/9AT |
ES3GHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3G vs ES3GHE3_A/I |