Part Details for ES3G by HY Electronic Corp
Overview of ES3G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3G
ES3G CAD Models
ES3G Part Data Attributes
|
ES3G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
ES3G
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3G
This table gives cross-reference parts and alternative options found for ES3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSD3GH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3G vs TSD3GH |
CMR3U-04MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3G vs CMR3U-04MTR13PBFREE |
UF3G | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | ES3G vs UF3G |
GR3GB | Rectifier Diode, | Surge Components Inc | ES3G vs GR3GB |
CMR3S-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3G vs CMR3S-04PBFREE |
S3GHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | ES3G vs S3GHM3_A/H |
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3G vs CMR3S-04TR13PBFREE |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | ES3G vs S3G |
CMR3U-04MPBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3G vs CMR3U-04MPBFREE |
ES3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ES3G vs ES3B |