Part Details for ES3G by Taiwan Semiconductor
Results Overview of ES3G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3G Information
ES3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC7646
|
Newark | Rectifier, Single, 3A, 400V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor ES3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$0.2890 / $0.5670 | Buy Now |
|
DISTI #
ES3G
|
Avnet Americas | Diode Super-Fast Recovery 400V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1269 / $0.1296 | Buy Now |
|
DISTI #
ES3G-TSC
|
TME | Diode: rectifying, SMD, 400V, 3A, 35ns, SMC, Ufmax: 1.3V, reel,tape Min Qty: 1 | 0 |
|
$0.2250 / $0.4900 | RFQ |
|
DISTI #
ES3G
|
Avnet Asia | Diode Super-Fast Recovery 400V 3A 2-Pin DO-214AB T/R (Alt: ES3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
ES3G
|
EBV Elektronik | Diode SuperFast Recovery 400V 3A 2Pin DO214AB TR (Alt: ES3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ES3G by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ES3G
ES3G Part Data Attributes
|
|
ES3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | High Reliability | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3G
This table gives cross-reference parts and alternative options found for ES3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES3G | Yangzhou Yangjie Electronics Co Ltd | $0.0858 | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | ES3G vs ES3G |
| ES3G | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), | ES3G vs ES3G |
| ES3G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | ES3G vs ES3G |
| ES3GHR6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3G vs ES3GHR6 |
| ER3G-AU_R1_100A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3G vs ER3G-AU_R1_100A1 |
| ES3GM6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3G vs ES3GM6G |
| ES3GHE3/57T | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 3A 2PIN SMC - Tape and Reel | ES3G vs ES3GHE3/57T |
ES3G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ES3G is -40°C to 85°C. However, it's essential to note that the device can operate at a wider temperature range, but the performance may vary.
-
To ensure reliability in high-temperature applications, it's crucial to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and airflow management.
-
The maximum current rating for the ES3G's I/O pins is 4mA per pin. However, it's recommended to limit the current to 2mA per pin to ensure reliable operation and prevent overheating.
-
The ES3G is not designed to operate in radiation-intensive environments. If your application requires radiation hardness, you should consider using a different device or consult with Taiwan Semiconductor for custom solutions.
-
To ensure proper power sequencing, it's recommended to power up the core voltage (VDD) before the I/O voltage (VCC). A minimum delay of 10ms is recommended between the power-up of VDD and VCC.