Part Details for ES3GH by Taiwan Semiconductor
Overview of ES3GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES3GHCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
ES3GH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3GH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1518 / $0.1656 | Buy Now |
DISTI #
821-ES3GH
|
Mouser Electronics | Rectifiers 35ns, 3A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1460 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1770 | Buy Now |
DISTI #
ES3GH
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 400V 3A 2-Pin DO-214AB T/R (Alt: ES3GH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES3GH
ES3GH CAD Models
ES3GH Part Data Attributes
|
ES3GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3GH
This table gives cross-reference parts and alternative options found for ES3GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3GHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3GH vs RS3GHV7G |
ES3GBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3GH vs ES3GBH |
US3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | ES3GH vs US3G |
S3GB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ES3GH vs S3GB-XX-TR70 |
RS3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | ES3GH vs RS3GB |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ES3GH vs RS3G |
US3GBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Micro Commercial Components | ES3GH vs US3GBFL-TP |
UF3GB | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | ES3GH vs UF3GB |
RS3GCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3GH vs RS3GCF |
UF3G | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | ES3GH vs UF3G |