ES3GHR7G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Overview of ES3GHR7G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for ES3GHR7G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # ES3GHR7G-ND
DigiKey DIODE GEN PURP 400V 3A DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for ES3GHR7G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES3GHR7G by Taiwan Semiconductor

ES3GHR7G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
400 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ES3GHR7G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for ES3GHR7G

This table gives cross-reference parts and alternative options found for ES3GHR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3GHR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER3G_R3_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ES3GHR7G vs ER3G_R3_10001
ES3GHM6 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ES3GHR7G vs ES3GHM6
ES3GHR6 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ES3GHR7G vs ES3GHR6
ES3GR7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ES3GHR7G vs ES3GR7
ER3G-AU_R2_100A1 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ES3GHR7G vs ER3G-AU_R2_100A1
ES3G-E3/57T DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors ES3GHR7G vs ES3G-E3/57T
ER3GA_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor ES3GHR7G vs ER3GA_R2_00001
ES3GG Rectifier Diode, Taiwan Semiconductor ES3GHR7G vs ES3GG
ES3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors ES3GHR7G vs ES3G
ES3GHE3/57T ULTRA FAST RECOVERY RECTFR 400V 3A 2PIN SMC - Tape and Reel Vishay Semiconductors ES3GHR7G vs ES3GHE3/57T
Part Number Description Manufacturer Compare
ER3GP DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Rectifier Diode Micro Commercial Components ES3GHR7G vs ER3GP
ES3GM6G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ES3GHR7G vs ES3GM6G
ER3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor ES3GHR7G vs ER3G
FR3G-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN Sensitron Semiconductors ES3GHR7G vs FR3G-GT3
ES3GR7G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ES3GHR7G vs ES3GR7G
ER3G_R1_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor ES3GHR7G vs ER3G_R1_10001
ES3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation ES3GHR7G vs ES3G
NSF03A40TRRH Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, FLATPAK-2 Nihon Inter Electronics Corporation ES3GHR7G vs NSF03A40TRRH
ES3G-E3/57T Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies ES3GHR7G vs ES3G-E3/57T
ES3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ES3GHR7G vs ES3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES3GHR7G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES3GHR7G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of ES3GHR7G would you like to use for your alert(s)?
  • Please alert me when ES3GHR7G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES3GHR7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES3GHR7G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES3GHR7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES3GHR7G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES3GHR7G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: