Part Details for ES4100202BGL by First Switchtech
Results Overview of ES4100202BGL by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES4100202BGL Information
ES4100202BGL by First Switchtech is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
US Tariff Estimator: ES4100202BGL by First Switchtech
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ES4100202BGL Part Data Attributes
|
|
ES4100202BGL
First Switchtech
Buy Now
Datasheet
|
Compare Parts:
ES4100202BGL
First Switchtech
Power/Signal Relay, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Additional Feature | Panel Mountable | |
| Body Breadth | 26.04 Mm | |
| Body Height | 25.65 Mm | |
| Body Length or Diameter | 26.04 Mm | |
| Coil Current(DC)-Max | 0.15 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 1800 Mw | |
| Coil Release Voltage(DC) | 0.5 V | |
| Coil Resistance | 80 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 2.5a@115vac | |
| Contact Current(AC)-Max | 2.5 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operate Time | 16 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
| Reference Standard | Mil-Prf-83536 | |
| Relay Action | Momentary | |
| Relay Function | 4pdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 16 Ms | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| Termination Type | Solder |