Part Details for ES5DB-HF by Comchip Technology Corporation Ltd
Overview of ES5DB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ES5DB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES5DB-HFTR-ND
|
DigiKey | DIODE GP 200V 5A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1475 / $0.1713 | Buy Now |
DISTI #
750-ES5DB-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 5A SMB RoHS: Compliant | 2900 |
|
$0.1470 / $0.5100 | Buy Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 200V 5A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1570 / $0.3800 | Buy Now |
Part Details for ES5DB-HF
ES5DB-HF CAD Models
ES5DB-HF Part Data Attributes
|
ES5DB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES5DB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES5DB-HF
This table gives cross-reference parts and alternative options found for ES5DB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES5DB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5200BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES5DB-HF vs SM5200BF |
CMSH5-200HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | ES5DB-HF vs CMSH5-200HVTIN/LEAD |
S5DC-KM6G | Rectifier Diode, | Taiwan Semiconductor | ES5DB-HF vs S5DC-KM6G |
SS510B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES5DB-HF vs SS510B-HF |
SK520C | Rectifier Diode, | MERITEK Electronics Corporation | ES5DB-HF vs SK520C |
CMSH5-200HV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | ES5DB-HF vs CMSH5-200HV |
CMSH5-200HVPBFREE | Rectifier Diode, | Central Semiconductor Corp | ES5DB-HF vs CMSH5-200HVPBFREE |
SK5200AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | ES5DB-HF vs SK5200AFL-TP-HF |
SK5200AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | ES5DB-HF vs SK5200AFL-TP |
SS520F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES5DB-HF vs SS520F1 |