Part Details for ES6U41T2R by ROHM Semiconductor
Overview of ES6U41T2R by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES6U41T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7382 |
|
RFQ | ||
|
Quest Components | 5905 |
|
$0.1330 / $0.7600 | Buy Now | |
DISTI #
C1S625901169184
|
Chip1Stop | Trans MOSFET N-CH Si 30V 1.5A 6-Pin WEMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.1110 / $0.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.1310 / $0.1990 | Buy Now |
Part Details for ES6U41T2R
ES6U41T2R CAD Models
ES6U41T2R Part Data Attributes
|
ES6U41T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES6U41T2R
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, WEMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ES6U41T2R
This table gives cross-reference parts and alternative options found for ES6U41T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES6U41T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5U1TR | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN | ROHM Semiconductor | ES6U41T2R vs US5U1TR |